This cable mount RF connector features a brass body with gold plating, copper contacts with gold plating, and a maximum operating temperature range of -65°C to 165°C. It has a maximum frequency of 4GHz and can withstand 500 mating cycles. The connector is designed for use in high-frequency applications and has a straight orientation.
Amphenol 902-5090 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Polarity | Standard |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.