
Straight SMA male RF connector for surface mount applications, operating from 0Hz to 6GHz with a 50-ohm impedance. Features gold-plated brass body and center contact, with a polymer dielectric. Designed for solder termination and packaged in tape and reel for automated assembly. Offers 100 mating cycles and operates within a temperature range of -65°C to 85°C. RoHS compliant.
Amphenol 902-9040 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper, Bronze |
| Contact Plating | Gold |
| Dielectric Material | Polymer |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 100 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMA |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 902-9040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
