This RCP coaxial switch is a surface mount component with a straight body orientation and solder termination method. It operates at frequencies up to 11G and has an impedance of 50 ohms. The switch is rated for use in temperatures between -40 and 85 degrees Celsius. The contact plating is nickel.
Amphenol 902-9235 technical specifications.
| Type | Coaxial Switch |
| Gender | RCP |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Operating Frequency | 0 to 11GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Contact Plating | Nickel |
No datasheet is available for this part.