Conn Coaxial 0Hz to 4GHz 50Ohm Solder ST Cable Mount F Gold Bag
Amphenol 902-NM5809 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.