
The 90234-142HLF connector features 42 male pin contacts with a gold plating and a contact mating length of 0.13inch. It has a black housing with a length of 53.34mm and a depth of 9.9mm. The connector is designed for through hole mount and is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It is also RoHS compliant and available in a bulk packaging quantity of 200.
Sign in to ask questions about the Amphenol 90234-142HLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 90234-142HLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.13inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 9.9mm |
| Housing Color | Black |
| Length | 53.34mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 42 |
| Number of Positions | 42 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 90234-142HLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
