
This Amphenol BERGSTIK II MezzSelect Basics+ connector features 46 male pin contacts with a gold plating, a contact mating length of 0.13 inch, and a pitch of 0.1 inch. It is available in a bulk packaging with 200 pieces per package and is compliant with RoHS regulations. The connector is designed for through hole mount and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Mating Length | 0.13inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Contacts | 46 |
| Number of Positions | 46 |
| Number of Rows | 2 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |