Amphenol 903-10408-1 technical specifications.
| Body Plating | Gold |
| Package/Case | SMB |
| Color | Gold |
| Impedance | 50R |
| Package Quantity | 100 |
| Plating | Gold |
| Polarity | Normal |
| Reach SVHC Compliant | Unknown |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 903-10408-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.