
Connector Accessories Lock Washer Straight Gold
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 903-10409-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Plating | Gold |
| Package/Case | SMB |
| Color | Gold |
| Finish | Gold |
| Gender | Female |
| Impedance | 50R |
| Inside Diameter | 5.1mm |
| Max Frequency | 10GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Outside Diameter | 7.7mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Normal |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Thickness | 0.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 903-10409-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.