
SMB RF coaxial connector, straight orientation, panel mount with solder termination. Features 75 Ohm impedance, operating frequency from 0 to 4 GHz, and a maximum frequency of 10 GHz. Constructed with a brass body plated in gold, PTFE dielectric, and copper/bronze contacts with gold and silver plating. Rated for 335V, 500 mating cycles, and operates between -65°C and 165°C.
Sign in to ask questions about the Amphenol 903-108J-71S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 903-108J-71S technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper, Bronze |
| Contact Plating | Gold, Silver |
| Dielectric Material | PTFE |
| Frequency | 10GHz |
| Housing Color | Gold |
| Impedance | 75R |
| Insertion Loss | 0.3dB |
| Mating Cycles | 500 |
| Max Frequency | 10GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead, Panel, Front Side Nut, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 903-108J-71S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
