
SMC male RF coaxial connector for cable mounting, featuring a straight, solder termination and 50 Ohm impedance. Operates from 0Hz to 10GHz with a maximum frequency of 10GHz. Constructed with a brass body plated in gold, copper contacts with gold plating, and a PTFE dielectric. Offers a voltage rating of 335V and a mating cycle of 500, with a temperature range of -65°C to 165°C.
Checking distributor stock and pricing after the page loads.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMC |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 10GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 26.2mm |
| Mating Cycles | 500 |
| Max Frequency | 10GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 10 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SMC |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Compliant |