SMB female coaxial connector for cable mounting, featuring a straight orientation and solder termination. This component operates from 0Hz to 4GHz with a 50 Ohm impedance, supporting a maximum frequency of 10GHz. Constructed with a brass body and copper center contact, both plated in gold, and a PTFE dielectric, it offers 500 mating cycles and a voltage rating of 335V. Operating across a temperature range of -65°C to 165°C, this RoHS compliant connector is supplied in bulk packaging.
Amphenol 903-287P-51S technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 10GHz |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Mating Cycles | 500 |
| Max Frequency | 10GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 903-287P-51S to view detailed technical specifications.
No datasheet is available for this part.