
Right angle RF coaxial connector with 50 Ohm impedance, designed for cable mounting via solder termination. Features a brass body with gold plating, a PTFE dielectric, and copper contacts also plated in gold. Operates from 0 Hz to 10 GHz with a maximum frequency of 10 GHz and a voltage rating of 335V. Offers a wide operating temperature range from -65°C to 165°C and supports 500 mating cycles.
Amphenol 903-288P-52A technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMC |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 5.9mm |
| Dielectric Material | PTFE |
| Frequency | 10GHz |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 14.7mm |
| Mating Cycles | 500 |
| Max Frequency | 10GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 10 GHz |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 903-288P-52A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
