
RF SMB connector, male, right angle, cable mount, featuring a zinc die cast body with gold plating and a copper center contact also plated in gold. This connector operates at frequencies up to 4GHz with a 50-ohm impedance, offering a maximum mating cycle of 500 and a voltage rating of 335V. Constructed with PTFE dielectric material, it supports a temperature range of -65°C to 165°C and is RoHS compliant.
Amphenol 903-289P-51A2 technical specifications.
| Body Material | ZINC DIE CAST, ZINC ALLOY, Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.6dB |
| Insulation Material | Tetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 13.3mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SMB |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 903-289P-51A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.