Right-angle, female RF coaxial connector designed for cable mounting with solder termination. Features a 50 Ohm impedance and operates from 0 to 4 GHz, with a maximum frequency of 4 GHz. Constructed with a brass body plated in gold, a copper center contact also plated in gold, and a PTFE dielectric. Offers a voltage rating of 335V, a maximum operating temperature of 165°C, and 500 mating cycles.
Amphenol 903-291P-51A technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 10GHz |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.6dB |
| Insulation Material | Tetrafluoroethylene |
| Length | 13.3mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 903-291P-51A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.