This SMB RF connector features a 50R impedance and operates at frequencies up to 4GHz. It has a nickel-plated brass body and gold-plated contacts. The connector is suitable for use in environments with temperatures ranging from -65°C to 165°C. It is also RoHS compliant and suitable for solder termination.
Amphenol 903-367P-51A1 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.6dB |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 903-367P-51A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.