Right-angle SMB plug connector for 50 Ohm impedance, featuring a zinc die cast, zinc alloy, or brass body with nickel plating. This female connector utilizes gold-plated copper contacts and a PTFE dielectric, supporting operation from DC to 4 GHz with a maximum voltage rating of 335V. Designed for cable mounting, it offers a mating cycle of 500 and a wide operating temperature range of -65°C to 165°C.
Amphenol 903-367P-51A2 technical specifications.
| Body Material | ZINC DIE CAST, ZINC ALLOY, Brass |
| Body Plating | Nickel |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.6dB |
| Insulation Material | Tetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 13.3mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| Weight | 0.800719oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 903-367P-51A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.