Right angle, cable mount RF coaxial connector featuring a 50 Ohm impedance and operating frequency range of 0 to 4 GHz. This female SMB connector utilizes a zinc die cast body with nickel plating and a PTFE dielectric. Center contacts are gold plated copper, offering 500 mating cycles and a voltage rating of 335V. Designed for solder termination, it operates within a temperature range of -65°C to 165°C and is lead-free and RoHS compliant.
Amphenol 903-368P-51A1 technical specifications.
| Body Material | ZINC DIE CAST |
| Body Plating | Nickel |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold, Nickel |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 903-368P-51A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.