
Right-angle, male RF coaxial connector with a 50-ohm impedance, designed for cable mounting via solder termination. Features a zinc die-cast body with nickel plating and a PTFE dielectric. Operates from 0Hz to 4GHz, with a maximum frequency of 10GHz and a voltage rating of 335V. Offers 500 mating cycles and a maximum operating temperature of 165°C.
Amphenol 903-369P-51A2 technical specifications.
| Body Material | ZINC DIE CAST, ZINC ALLOY |
| Body Plating | Nickel |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 10GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.6dB |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 903-369P-51A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.