
SMB plug connector, straight orientation, female gender, designed for 50 Ohm impedance. Features brass body with nickel plating, copper center contact with gold plating, and PTFE dielectric. Operates up to 4 GHz with a voltage rating of 335V and a maximum operating temperature of 165°C. Termination is solder, suitable for cable mounting with 500 mating cycles.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 903-370P-51S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 903-370P-51S technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Insulation Material | Tetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 25.9mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 903-370P-51S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
