
SMC RF coaxial connector, right-angle, through-hole mount for PCB termination. Features 50 Ohm impedance and operates from 0Hz to 10GHz with a maximum frequency of 10GHz. Constructed with a brass body and center contact, both plated in gold, and a PTFE dielectric. Offers 500 mating cycles, a voltage rating of 335V, and an insertion loss of 0.6dB. Operating temperature range is -65°C to 165°C.
Amphenol 903-378J-52A technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMC |
| Center Contact Plating | Gold |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 10GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.6dB |
| Mating Cycles | 500 |
| Max Frequency | 10GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, PCB |
| Number of Ports | 1 |
| Operating Frequency | 0 to 10 GHz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 903-378J-52A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.