
Straight SMB RF coaxial connector featuring a 50 Ohm impedance and operating frequency range of 0 to 4 GHz. Constructed with brass and copper contacts, both plated in gold, and a PTFE dielectric. Designed for panel mounting with a press-fit, bulkhead, rear-side nut configuration. Rated for 335V, 500 mating cycles, and operates from -65°C to 165°C. This lead-free, RoHS-compliant component is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Press-Fit, Panel, Bulkhead, Rear Side Nut |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
