
RF SMB connector, male, straight orientation, featuring a brass body with gold plating and a PTFE dielectric. This panel mount receptacle offers a solder termination, 50 Ohm impedance, and operates up to 4 GHz with a maximum insertion loss of 0.3dB. Constructed with brass and copper contacts, both plated in gold, it supports 500 mating cycles and a voltage rating of 335V. The connector is RoHS compliant and designed for a wide operating temperature range from -65°C to 165°C.
Checking distributor stock and pricing after the page loads.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Depth | 4.3mm |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Insulation Material | Tetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 15.1mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| Weight | 0.800719oz |
| RoHS | Compliant |
