
SMC RF coaxial connector with a straight orientation, designed for panel, bulkhead, and rear-side nut mounting. Features a 50 Ohm impedance and operates from 0 Hz to 12.4 GHz, with a maximum frequency of 10 GHz. Constructed with a brass body and center contact, both plated in gold, and a PTFE dielectric. Offers a voltage rating of 335V and a maximum operating temperature of 165°C, with 500 mating cycles. Termination is via solder cup.
Amphenol 903-408J-52R technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMC |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 10GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 10GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 903-408J-52R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.