
Straight SMB jack connector for PCB mounting, featuring a 50 Ohm impedance and operating up to 4 GHz. Constructed with brass and copper contacts, both plated in gold, and a brass body also gold-plated. Includes a PTFE dielectric and offers a voltage rating of 335V with a maximum mating cycle of 500. This component has a depth and length of 6.4mm, a maximum operating temperature of 165°C, and is RoHS compliant.
Amphenol 903-409J-53P technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Depth | 6.4mm |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Insulation Material | Tetrafluoroethylene |
| Length | 6.4mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, PCB |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 903-409J-53P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.