Right-angle RF SMB connector, male, featuring a brass body with tin plating and a PTFE dielectric. This panel mount, board mount component offers a solder terminal with gold-plated brass and copper contacts, ensuring 50-ohm impedance and up to 4GHz operating frequency. Designed for bulkhead or through-hole mounting with a front-side nut, it supports 500 mating cycles and operates within a -65°C to 165°C temperature range, with a voltage rating of 335V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 903-413J-51A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Tin |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.6dB |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead, Through Hole, Panel, Front Side Nut |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 903-413J-51A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.