
RF SMB connector, male, straight orientation, board mount with solder terminal. Features 50 Ohm impedance, 4GHz maximum frequency, and a voltage rating of 335V. Constructed with a brass body and gold plating, it utilizes brass and copper contacts also plated in gold. Dielectric is PTFE (Tetrafluoroethylene) for reliable performance up to 165°C. Offers 500 mating cycles and is RoHS compliant.
Sign in to ask questions about the Amphenol 903-415J-51P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 903-415J-51P technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Depth | 6.4mm |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, PCB |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SMB |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 903-415J-51P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
