SMC RF coaxial connector with 50 Ohm impedance, featuring a straight, right-angle receptacle mount for PCB termination. Constructed with a brass body and center contact, both plated in gold, and a PTFE dielectric. Offers a solder termination, 500 mating cycles, and operates from 0 to 10 GHz with a maximum insertion loss of 0.3dB. Designed for a temperature range of -65°C to 165°C, this lead-free and RoHS compliant component ensures reliable signal transmission.
Amphenol 903-420J-52P technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMC |
| Center Contact Plating | Gold |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 10GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, PCB |
| Number of Ports | 1 |
| Operating Frequency | 0 to 10 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 903-420J-52P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.