Amphenol 903-423P-52A technical specifications.
| Body Orientation | Right Angle |
| Product Length (mm) | 14.7 |
| Product Depth (mm) | 7 |
| Product Height (mm) | 12 |
| Type | SMC |
| Gender | PL |
| Termination Method | Crimp |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| Cage Code | 59PE0 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol 903-423P-52A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.