
RF SMB connector, male, straight orientation, featuring a zinc die cast and brass body with gold plating. This board mount connector utilizes a solder terminal for termination, offering a 50 Ohm impedance and operating up to 4 GHz. It boasts gold-plated brass and copper contacts, a PTFE dielectric, and a voltage rating of 335V. Designed for 500 mating cycles, it operates within a temperature range of -65°C to 165°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 903-499J-51P2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | ZINC DIE CAST, Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Depth | 6.4mm |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Gender | Male |
| Height | 7.5mm |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Insulation Material | Tetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, PCB |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 903-499J-51P2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.