
SMB female RF coaxial connector for 75 Ohm impedance, operating from 0 to 4 GHz with a maximum frequency of 10 GHz. Features a brass body with nickel plating, PTFE dielectric, and gold-plated copper center contact. Designed for solder termination and cable mounting, offering 500 mating cycles and a voltage rating of 335V. Operates across a wide temperature range of -65°C to 165°C.
Amphenol 903-502P-71S technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 10GHz |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 75R |
| Insertion Loss | 0.3dB |
| Mating Cycles | 500 |
| Max Frequency | 10GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 903-502P-71S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.