
Right-angle, cable-mount SMB RF connector designed for 75-ohm impedance and operating frequencies from 0Hz to 4GHz. Features a brass and zinc body with nickel plating, a PTFE dielectric, and gold-plated copper center contacts. Rated for 500 mating cycles, 335V, and a temperature range of -65°C to 165°C, with a maximum insertion loss of 0.6dB. This RoHS-compliant component utilizes solder termination for secure connections.
Checking distributor stock and pricing after the page loads.
| Body Material | Brass, Zinc |
| Body Plating | Nickel |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Housing Color | Silver |
| Impedance | 75R |
| Insertion Loss | 0.6dB |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |