RF SMB connector, male, straight orientation, featuring a brass body with gold plating and a PTFE dielectric. This panel and board mount connector offers a solder terminal, locking mechanism, and a 50 Ohm impedance. It operates from 0 to 4 GHz with a maximum frequency of 4 GHz and supports 500 mating cycles. Rated for 335V, it has a temperature range of -65°C to 165°C and is RoHS compliant.
Amphenol 903-518J-51P technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Edge, Board, Through Hole |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 903-518J-51P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.