
RF coaxial connector with a 75 Ohm impedance, operating from 0Hz to 4GHz. Features a straight, edge mount receptacle with a brass body plated in gold and a PTFE dielectric. Center contacts are gold-plated copper, offering 500 mating cycles and a voltage rating of 335V. Designed for solder termination, this connector boasts a maximum operating temperature of 165°C and is RoHS compliant.
Amphenol 903-518J-71P technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 75R |
| Insertion Loss | 0.3dB |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Edge, Board |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 903-518J-71P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
