SMB series RF coaxial connector featuring a straight, solder termination with a 75 Ohm impedance. This through-hole mount component offers a broad operating frequency range from 0Hz to 4GHz, with a maximum frequency of 10GHz. Constructed with a brass body and center contact, both plated in gold, and a PTFE dielectric, it supports 500 mating cycles and a voltage rating of 335V. Operating within a temperature range of -65°C to 165°C, this RoHS compliant connector is supplied in bulk packaging.
Amphenol 903-523J-71P technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 10GHz |
| Housing Color | Gold |
| Impedance | 75R |
| Mating Cycles | 500 |
| Max Frequency | 10GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, PCB |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMB |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 903-523J-71P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.