
SMB connector, straight orientation, female gender, designed for PCB mounting via through-hole termination. Features a 75 Ohm impedance, operating from 0Hz to 4GHz with a maximum frequency of 10GHz. Constructed with a brass body plated in gold, and copper contacts also plated in gold. Dielectric material is PTFE, and the connector supports 500 mating cycles with a voltage rating of 335V. Operating temperature range is -65°C to 165°C.
Amphenol 903-524P-71P technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 10GHz |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 75R |
| Insertion Loss | 0.3dB |
| Mating Cycles | 500 |
| Max Frequency | 10GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, PCB |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 903-524P-71P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.