
Right-angle SMB RF coaxial connector for cable mounting, featuring a 75 Ohm impedance and operating from 0Hz to 4GHz. Constructed with a zinc die-cast and brass body, plated in gold, and utilizing a PTFE dielectric. Offers a solder termination, gold-plated center contact made of copper, and a voltage rating of 335V. Designed for 500 mating cycles, with a maximum operating temperature of 165°C and a minimum of -65°C.
Amphenol 903-535P-71A technical specifications.
| Body Material | ZINC DIE CAST, Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Housing Color | Gold |
| Impedance | 75R |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 903-535P-71A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.