Conn SMB Solder ST Edge Mount RCP Gold Over Copper
Amphenol 903-545J-51P technical specifications.
| Body Orientation | Straight |
| Mounting | Edge Mount |
| Product Depth (mm) | 19.9 |
| Depth Tolerance (mm) | ±0.381 |
| Type | SMB |
| Gender | RCP |
| Termination Method | Solder |
| Contact Plating | Gold Over Copper |
| Cage Code | 59PE0 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
No datasheet is available for this part.