
SMB coaxial connector for cable mounting, featuring a straight, standard polarity orientation. This component operates from 0Hz to 4GHz with a 75 Ohm impedance, designed for solder termination. Constructed with a copper body plated in nickel, it utilizes a PTFE dielectric and gold-plated copper center contact. Rated for 500 mating cycles, it supports a voltage of 335V and operates within a temperature range of -65°C to 165°C.
Amphenol 903-574P-71S technical specifications.
| Body Material | Copper |
| Body Plating | Nickel |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 10GHz |
| Housing Color | Silver |
| Impedance | 75R |
| Insertion Loss | 0.3dB |
| Mating Cycles | 500 |
| Max Frequency | 10GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 903-574P-71S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.