
SMB connector, male, straight, cable mount, 50 Ohm impedance, operating frequency 0 to 4 GHz with a maximum frequency of 10 GHz. Features gold-plated zinc die cast body, gold-plated copper center contact, and PTFE dielectric. Rated for 335V, 500 mating cycles, and operates from -65°C to 165°C. RoHS compliant.
Amphenol 903-579P-51S technical specifications.
| Body Material | ZINC DIE CAST |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 10GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Mating Cycles | 500 |
| Max Frequency | 10GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 903-579P-51S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
