
This SMB connector is a female, straight, cable mount RF coaxial connector with a 50 Ohm impedance. It features a zinc die cast body plated with nickel, a copper center contact plated with gold, and a PTFE dielectric. Operating from 0 to 4 GHz with a maximum frequency of 10 GHz, it offers a voltage rating of 335V and a mating cycle of 500. The connector supports a temperature range of -65°C to 165°C and is RoHS compliant.
Amphenol 903-579P-51S1 technical specifications.
| Body Material | ZINC DIE CAST |
| Body Plating | Nickel |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 10GHz |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Mating Cycles | 500 |
| Max Frequency | 10GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 903-579P-51S1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.