This SMB connector features a straight body orientation and is designed for through-hole mounting. It has a product height of 25.78mm and a product diameter of 7.92mm, with a height tolerance of ±0.381mm and a diameter tolerance of ±0.381mm. The connector is terminated with solder and features gold contact plating.
Sign in to ask questions about the Amphenol 903-583J-51P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 903-583J-51P technical specifications.
| Body Orientation | Straight |
| Mounting | Through Hole |
| Product Height (mm) | 25.78 |
| Product Diameter (mm) | 7.92 |
| Height Tolerance (mm) | ±0.381 |
| Diameter Tolerance (mm) | ±0.381 |
| Type | SMB |
| Gender | RCP |
| Termination Method | Solder |
| Contact Plating | Gold |
| Cage Code | 59PE0 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol 903-583J-51P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.