
Right-angle SMB RF coaxial connector for PCB mounting. Features 75-ohm impedance and operates from 0Hz to 4GHz, with a maximum frequency of 10GHz. Constructed with a brass body plated in nickel, and brass contacts with gold plating. Dielectric is PTFE, and the connector supports 500 mating cycles with a voltage rating of 335V. Maximum operating temperature is 165°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 903-585J-71A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 10GHz |
| Housing Color | Silver |
| Impedance | 75R |
| Insertion Loss | 0.6dB |
| Mating Cycles | 500 |
| Max Frequency | 10GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, PCB |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 903-585J-71A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.