Right-angle RF coaxial connector with SMB package, designed for 75 Ohm impedance and operating frequencies up to 10GHz. Features a zinc die-cast body with nickel plating, PTFE dielectric, and gold-plated copper center contact. Rated for 500 mating cycles, 335V, and a temperature range of -65°C to 165°C. Solder termination for cable mounting, offering a silver housing color and bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 903-586P-71A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | ZINC DIE CAST |
| Body Plating | Nickel |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 10GHz |
| Housing Color | Silver |
| Impedance | 75R |
| Insertion Loss | 0.6dB |
| Mating Cycles | 500 |
| Max Frequency | 10GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 903-586P-71A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.