Right angle, male RF coaxial connector designed for 75 Ohm impedance, operating from 0Hz to 4GHz. Features brass body with nickel plating, PTFE dielectric, and gold-plated copper center contact. Rated for 500 mating cycles, 335V, and a temperature range of -65°C to 165°C. Solder termination for cable mounting, offering a maximum insertion loss of 0.6dB.
Amphenol 903-588P-71A technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 2GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 75R |
| Insertion Loss | 0.6dB |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 903-588P-71A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.