SMB male RF coaxial connector for cable mounting, featuring a 75 Ohm impedance and operating frequency range of 0 to 2 GHz. Constructed with a zinc die cast body plated in nickel, it utilizes a copper center contact with gold plating and a PTFE dielectric. This connector supports solder termination, offers 500 mating cycles, and has a voltage rating of 335V, with a maximum operating temperature of 165°C.
Amphenol 903-613P-71AD technical specifications.
| Body Material | ZINC DIE CAST |
| Body Plating | Nickel |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 2GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 75R |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 2 GHz |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Series | SMB |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 903-613P-71AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.