SMB RF coaxial connector for cable mounting, featuring a straight, standard polarity orientation. Operates from 0Hz to 4GHz with a 75 Ohm impedance and a voltage rating of 335V. Constructed with a brass body and copper contacts, both plated in gold, and a PTFE dielectric. Offers 500 mating cycles, a maximum operating temperature of 165°C, and a low insertion loss of 0.3dB.
Amphenol 903-663P-71S technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Housing Color | Gold |
| Impedance | 75R |
| Insertion Loss | 0.3dB |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 903-663P-71S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.