Right-angle SMB RF coaxial connector, 50 Ohm impedance, operating from DC to 2.4GHz. Features brass center contacts with gold plating and a PTFE dielectric. Body constructed from zinc die cast with tin plating, housing a silver finish. Designed for solder termination with a thru-hole mounting style, rated for 335V and 500 mating cycles, with an operating temperature range of -65°C to 165°C.
Amphenol 903-723J-51S technical specifications.
| Body Material | ZINC DIE CAST |
| Body Plating | Tin |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 2.4GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 2.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Edge, Board |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Plating | Tin |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Series | SMB |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 903-723J-51S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.