This SMB RF connector features a copper body with bronze plating, gold center contact plating, and gold contact plating. It has a PTFE dielectric material and a maximum operating temperature range of -65°C to 155°C. The connector is designed for free hanging or cable mount applications and has a maximum frequency of 4GHz and impedance of 50R. It is RoHS compliant and has a mating cycle of 500.
Checking distributor stock and pricing after the page loads.
| Body Material | Copper |
| Body Plating | Bronze |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Bronze |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |