Right-angle, cable-mount RF coaxial connector with a 50-ohm impedance, operating from 0Hz to 4GHz. Features a copper body with bronze plating, a PTFE dielectric, and gold-plated center contacts for reliable signal transmission. Designed for solder termination, this connector offers 500 mating cycles and a voltage rating of 335V, with a maximum operating temperature of 155°C.
Amphenol 903-NM289P-51A technical specifications.
| Body Material | Copper |
| Body Plating | Bronze |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Bronze |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 903-NM289P-51A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.