
SMB RF coaxial connector, straight, solder termination, through-hole mount for PCB. Features 50 Ohm impedance, 4GHz maximum frequency, and a voltage rating of 335V. Constructed with a copper body plated in gold, and copper/brass contacts also plated in gold. Dielectric material is PTFE, with a maximum operating temperature of 165°C.
Amphenol 903-NM415J-51P technical specifications.
| Body Material | Copper |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, PCB |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 903-NM415J-51P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
